TDK B41607A7208M002 technical specifications.
| Capacitance | 2mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Impedance | 14mR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Ripple Current | 7.7A |
| RoHS Compliant | Yes |
| Series | B41607 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41607A7208M002 to view detailed technical specifications.
No datasheet is available for this part.