The TDK B41607A7228M8 is a radial lead aluminum electrolytic capacitor with a capacitance of 2.2 millifarads and a voltage rating of 40 volts. It has an equivalent series resistance of 80 milliohms and can operate at temperatures between -55°C and 125°C. The capacitor is packaged in bulk and has a seated height of 1.654 inches with a lead pitch of 0.331 inches. It is designed for through-hole mounting and has a ripple current rating of 7.7 amps.
TDK B41607A7228M8 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 80mR |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.331inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 112 |
| Packaging | Bulk |
| Ripple Current | 7.7A |
| Series | B41607 |
| Tolerance | 20% |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41607A7228M8 to view detailed technical specifications.
No datasheet is available for this part.