TDK B41607A7278M9 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Impedance | 11mR |
| Lead Diameter | 1.2mm |
| Lead Pitch | 8.4mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Packaging | Tray |
| Ripple Current | 9.7A |
| RoHS Compliant | Yes |
| Series | B41607 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41607A7278M9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.