TDK B41607A8158M9 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Impedance | 11mR |
| Lead Pitch | 0.331inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Packaging | Tray |
| Ripple Current | 18.5A |
| RoHS Compliant | Yes |
| Series | B41607 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41607A8158M9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.