This 1.6mF aluminum electrolytic capacitor is rated for 63V and has a tolerance of 20%. It features a radial package with a maximum seated height of 2.047 inches and a lead pitch of 0.394 inches. The capacitor operates within a temperature range of -55°C to 125°C and has a ripple current of 9.7A. It is available in bulk packaging with 260 pieces per package.
TDK B41607A8168M2 technical specifications.
| Capacitance | 1.6mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 65mR |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 9.7A |
| Series | B41607 |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41607A8168M2 to view detailed technical specifications.
No datasheet is available for this part.