
Aluminum electrolytic capacitors
TDK B41689A5108Q001 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 98mR |
| Impedance | 50mR |
| Lead/Base Style | Straight |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 360 |
| Packaging | Bulk |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | B41689 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.261027oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B41689A5108Q001 to view detailed technical specifications.
No datasheet is available for this part.
