TDK B41689A5188Q001 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Axial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 55mR |
| Impedance | 28mR |
| Lead/Base Style | Straight |
| Length | 1.535inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 360 |
| Packaging | Bulk |
| Ripple Current | 5.7A |
| RoHS Compliant | Yes |
| Series | B41689 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41689A5188Q001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.