This 1.2mF aluminum electrolytic capacitor has a voltage rating of 40V and operates within a temperature range of -55°C to 125°C. It features an axial package with a diameter of 20mm and a length of 1.142inch. The capacitor is designed for through hole mounting and has a tolerance of 30%. It is compliant with RoHS regulations and is available in bulk packaging with 280 units per package.
TDK B41689A7128Q001 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Axial |
| Diameter | 20mm |
| ESR (Equivalent Series Resistance) | 61mR |
| Impedance | 24mR |
| Lead/Base Style | Straight |
| Length | 1.142inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 280 |
| Packaging | Bulk |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | B41689 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41689A7128Q001 to view detailed technical specifications.
No datasheet is available for this part.