
Cap Aluminum Lytic 2700uF 40V -10% to 30% (21 X 49mm) Axial 0.028 Ohm 1010mA 125°C Automotive Pallet
TDK B41689A7278Q001 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Axial |
| Diameter | 21mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Impedance | 12mR |
| Lead/Base Style | Straight |
| Length | 1.929inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 220 |
| Packaging | Bulk |
| Ripple Current | 10.1A |
| RoHS Compliant | Yes |
| Series | B41689 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41689A7278Q001 to view detailed technical specifications.
No datasheet is available for this part.