
Cap Aluminum Lytic 720uF 40V -10% to 30% (16 X 30mm) Axial 0.1 Ohm 4300mA 2000h 125°C Automotive Pallet
TDK B41689A7727Q001 technical specifications.
| Capacitance | 720uF |
| Package/Case | Axial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Impedance | 39mR |
| Lead/Base Style | Straight |
| Length | 1.181inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 360 |
| Packaging | Bulk |
| Ripple Current | 4.3A |
| RoHS Compliant | Yes |
| Series | B41689 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Weight | 0.313938oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B41689A7727Q001 to view detailed technical specifications.
No datasheet is available for this part.
