This aluminum electrolytic capacitor has a capacitance of 3.3 millifarads and a voltage rating of 25 volts. It is packaged in an axial configuration with a diameter of 21 millimeters and a length of 1.535 inches. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is RoHS compliant and suitable for use in through-hole mounting applications.
TDK B41689K5338Q001 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Axial |
| Diameter | 21mm |
| ESR (Equivalent Series Resistance) | 31mR |
| Impedance | 16mR |
| Lead/Base Style | Straight |
| Length | 1.535inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 280 |
| Packaging | Bulk |
| Ripple Current | 8.3A |
| RoHS Compliant | Yes |
| Series | B41689 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41689K5338Q001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.