
TDK's B41689K7148Q001 is a 1.4mF aluminum electrolytic capacitor with a 40V voltage rating. It features an axial package with a 18mm diameter and a length of 1.535inch. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in a variety of applications.
TDK B41689K7148Q001 technical specifications.
| Capacitance | 1.4mF |
| Package/Case | Axial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 52mR |
| Impedance | 20mR |
| Lead/Base Style | Straight |
| Length | 1.535inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 7.4A |
| RoHS Compliant | Yes |
| Series | B41689 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Weight | 0.518527oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B41689K7148Q001 to view detailed technical specifications.
No datasheet is available for this part.