TDK B41689K7907Q001 technical specifications.
| Capacitance | 900uF |
| Package/Case | Axial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Impedance | 31mR |
| Lead/Base Style | Straight |
| Length | 1.181inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 5.4A |
| RoHS Compliant | Yes |
| Series | B41689 |
| Termination | Soldering |
| Tolerance | 30% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Weight | 0.391541oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B41689K7907Q001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
