TDK's B41689K8597Q001 is an aluminum electrolytic capacitor with a capacitance of 590uF, a voltage rating of 63V, and an ESR of 105mR. It has a diameter of 16mm and a length of 1.535inch, and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is available in bulk packaging with 360 units per package.
TDK B41689K8597Q001 technical specifications.
| Capacitance | 590uF |
| Package/Case | Axial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 105mR |
| Impedance | 33mR |
| Lead/Base Style | Straight |
| Length | 1.535inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 360 |
| Packaging | Bulk |
| Ripple Current | 5.5A |
| RoHS Compliant | No |
| Series | B41689 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41689K8597Q001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.