TDK B41690A5208Q009 technical specifications.
| Capacitance | 2mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 90mR |
| Lead Diameter | 1mm |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 3A |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41690A5208Q009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.