The B41690A5298Q009 is a 2.9mF axial aluminum electrolytic capacitor with a maximum operating temperature of 125°C and a tolerance of 30%. It has a lead diameter of 1mm and a length of 30mm. The capacitor is packaged in tape and reel format and is not RoHS compliant. It has a life expectancy of 5000 hours and an ESR of 60mR.
TDK B41690A5298Q009 technical specifications.
| Capacitance | 2.9mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 60mR |
| Lead Diameter | 1mm |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 4.3A |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41690A5298Q009 to view detailed technical specifications.
No datasheet is available for this part.