TDK B41690A5298Q9 technical specifications.
| Capacitance | 2.9mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 60mR |
| Impedance | 31mR |
| Length | 1.181inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 4.3A |
| Series | B41690 |
| Tolerance | 30% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41690A5298Q9 to view detailed technical specifications.
No datasheet is available for this part.