This aluminum electrolytic capacitor has a capacitance of 4.3 millifarads and a voltage rating of 25 volts with a tolerance of 30%. It is designed to operate within a temperature range of -55°C to 125°C and features an equivalent series resistance of 40 milliohms and an impedance of 21 milliohms. The capacitor is packaged in a bulk quantity of 360 units and is available in an axial package with a length of 1.535 inches, suitable for through-hole mounting.
TDK B41690A5438Q7 technical specifications.
| Capacitance | 4.3mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 40mR |
| Impedance | 21mR |
| Length | 1.535inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 360 |
| Packaging | Bulk |
| Ripple Current | 5.9A |
| Series | B41690 |
| Tolerance | 30% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41690A5438Q7 to view detailed technical specifications.
No datasheet is available for this part.