TDK's B41690A7108Q7 is a 1mF axial aluminum electrolytic capacitor with a 35V voltage rating and a maximum operating temperature of 125°C. It features an impedance of 63mR and an ESR of 125mR. The capacitor is packaged in bulk and has a tolerance of 30%. It is suitable for use in a variety of applications, including those requiring high capacitance and low impedance.
TDK B41690A7108Q7 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 125mR |
| Impedance | 63mR |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ripple Current | 2.4A |
| Series | B41690 |
| Tolerance | 30% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41690A7108Q7 to view detailed technical specifications.
No datasheet is available for this part.