TDK B41690A7188Q7 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 58mR |
| Impedance | 25mR |
| Length | 1.181inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 4.8A |
| Series | B41690 |
| Tolerance | 30% |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41690A7188Q7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.