This aluminum electrolytic capacitor has a capacitance of 3mF and a voltage rating of 35V. It features an impedance of 22mR and an equivalent series resistance of 45mR. The capacitor is designed for operation in temperatures ranging from -55°C to 125°C and is available in a bulk packaging with 280 pieces per package. It is suitable for use in applications where a high ripple current of 5.1A is required.
TDK B41690A7308Q7 technical specifications.
| Capacitance | 3mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 45mR |
| Impedance | 22mR |
| Length | 1.142inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 280 |
| Packaging | Bulk |
| Ripple Current | 5.1A |
| Series | B41690 |
| Tolerance | 30% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41690A7308Q7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.