This is a 3.9mF aluminum electrolytic capacitor with a voltage rating of 40V and a tolerance of 30%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and has a package quantity of 280. It is designed for through hole mounting and has a length of 1.535inch. The capacitor has an impedance of 14mR and an ESR of 30mR.
TDK B41690A7398Q7 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 30mR |
| Impedance | 14mR |
| Length | 1.535inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 280 |
| Packaging | Bulk |
| Ripple Current | 7.2A |
| Series | B41690 |
| Tolerance | 30% |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41690A7398Q7 to view detailed technical specifications.
No datasheet is available for this part.