TDK B41690A7528Q7 technical specifications.
| Capacitance | 5.2mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 27mR |
| Impedance | 14mR |
| Length | 1.535inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 280 |
| Packaging | Bulk |
| Ripple Current | 7.2A |
| Series | B41690 |
| Tolerance | 30% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41690A7528Q7 to view detailed technical specifications.
No datasheet is available for this part.