TDK B41690A7607Q007 technical specifications.
| Capacitance | 600uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 12mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 30mm |
| Lead Diameter | 1mm |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.5A |
| RoHS Compliant | No |
| Tolerance | -10% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B41690A7607Q007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.