The B41690A8258Q7 is a 2.5mF aluminum electrolytic capacitor with a voltage rating of 63V and a tolerance of 30%. It features an axial package with a through hole mount and is designed to operate within a temperature range of -55°C to 125°C. The capacitor has an impedance of 17mR and an equivalent series resistance of 35mR, with a maximum ripple current of 8.5A.
TDK B41690A8258Q7 technical specifications.
| Capacitance | 2.5mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 35mR |
| Impedance | 17mR |
| Length | 1.929inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 220 |
| Packaging | Bulk |
| Ripple Current | 8.5A |
| Series | B41690 |
| Tolerance | 30% |
| Voltage Rating | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41690A8258Q7 to view detailed technical specifications.
No datasheet is available for this part.