This is a 470uF aluminum electrolytic capacitor with an equivalent series resistance of 175 milliohms. It has an axial package type and is designed for through hole mounting. The capacitor is rated for operation between -55°C and 125°C. It is available on tape and reel packaging. The ripple current rating is 2.7 amps.
TDK B41690A8477Q009 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 175mR |
| Lead Diameter | 1mm |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 2.7A |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41690A8477Q009 to view detailed technical specifications.
No datasheet is available for this part.