This 1mF axial aluminum electrolytic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 40V and has a tolerance of 30%. The capacitor has an equivalent series resistance of 105mR and an impedance of 47mR. It is available in bulk packaging with 700 units per package.
TDK B41690B7108Q9 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 105mR |
| Impedance | 47mR |
| Length | 1.181inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Bulk |
| Ripple Current | 3A |
| Series | B41690 |
| Tolerance | 30% |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41690B7108Q9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.