TDK B41691A5108Q9 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Impedance | 55mR |
| Length | 1.181inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.2A |
| Series | B41691 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41691A5108Q9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.