TDK B41691A7128Q7 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 55mR |
| Impedance | 33mR |
| Length | 1.142inch |
| Mount | Through Hole |
| Package Quantity | 280 |
| Packaging | Bulk |
| Ripple Current | 4.9A |
| Series | B41691 |
| Tolerance | 30% |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41691A7128Q7 to view detailed technical specifications.
No datasheet is available for this part.