TDK's B41691A7337Q009 is an aluminum electrolytic capacitor with a capacitance of 330uF and a DC rated voltage of 40V. It has a tolerance of 30% and an equivalent series resistance (ESR) of 240mR. The capacitor is packaged in an axial configuration with a diameter of 12mm and a length of 30mm. It is rated for a maximum operating temperature of 150°C and has a life of 2000 hours. The capacitor is available in quantities of 450 and is packaged on a tape and reel. It is not RoHS compliant.
TDK B41691A7337Q009 technical specifications.
| Capacitance | 330uF |
| Package/Case | Axial |
| Diameter | 12mm |
| ESR (Equivalent Series Resistance) | 240mR |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 150°C |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Ripple Current | 5.3A |
| RoHS Compliant | No |
| Series | B41691 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41691A7337Q009 to view detailed technical specifications.
No datasheet is available for this part.