TDK's B41691A7687Q7 is a 680uF aluminum electrolytic capacitor with a 40V voltage rating and 30% tolerance. It has an impedance of 60mR and an ESR of 120mR. The capacitor is packaged in bulk with 360 pieces per unit and has a maximum operating temperature of 125°C. It can withstand a minimum operating temperature of -55°C and has a life expectancy of 2000 hours.
TDK B41691A7687Q7 technical specifications.
| Capacitance | 680uF |
| Package/Case | Axial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Impedance | 60mR |
| Length | 1.181inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 360 |
| Packaging | Bulk |
| Ripple Current | 3.1A |
| Series | B41691 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41691A7687Q7 to view detailed technical specifications.
No datasheet is available for this part.