TDK B41691A8157Q007 technical specifications.
| Capacitance | 150uF |
| Package/Case | Axial |
| Diameter | 14mm |
| ESR (Equivalent Series Resistance) | 380mR |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 150°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 5.1A |
| RoHS Compliant | No |
| Series | B41691 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41691A8157Q007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.