TDK B41691A8567Q007 technical specifications.
| Capacitance | 560uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 65mR |
| Lead Diameter | 1mm |
| Length | 29mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 4.9A |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41691A8567Q007 to view detailed technical specifications.
No datasheet is available for this part.