
TDK B41691B5158Q007 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Axial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 69mR |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 150°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 10.5A |
| RoHS Compliant | No |
| Series | B41691 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 25V |
| Weight | 0.391541oz |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41691B5158Q007 to view detailed technical specifications.
No datasheet is available for this part.
