The TDK B41691B8477Q7 is a 470uF aluminum electrolytic capacitor with a voltage rating of 63V. It features an axial package with a diameter of 18mm and a length of 1.181inch. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and has a tolerance of 30%. The TDK B41691B8477Q7 is suitable for general applications.
TDK B41691B8477Q7 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 114mR |
| Impedance | 36mR |
| Length | 1.181inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 4.5A |
| Series | B41691 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41691B8477Q7 to view detailed technical specifications.
No datasheet is available for this part.