Cap Aluminum Lytic 1500uF 25V -10% to 30% (14 X 30mm) Axial 0.12 Ohm 2750mA 2000h 125°C Automotive T/R
TDK B41692A5158Q001 technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | B41692 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B41692A5158Q001 to view detailed technical specifications.
No datasheet is available for this part.