TDK B41692A5228Q7 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 82mR |
| Impedance | 50mR |
| Length | 1.535inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 360 |
| Packaging | Bulk |
| Ripple Current | 4.05A |
| Series | B41692 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41692A5228Q7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.