TDK B41692A5608Q007 technical specifications.
| Capacitance | 6mF |
| Package/Case | Axial |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 110 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41692A5608Q007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.