TDK's B41692A7477Q9 is a 470uF aluminum electrolytic capacitor with a 40V voltage rating and 30% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a axial package with a through hole mount and is packaged in tape and reel quantities of 900.
TDK B41692A7477Q9 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 240mR |
| Impedance | 128mR |
| Length | 1.181inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ripple Current | 2.15A |
| Series | B41692 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41692A7477Q9 to view detailed technical specifications.
No datasheet is available for this part.