TDK B41692A7687Q009 technical specifications.
| Capacitance | 680uF |
| Package/Case | Axial |
| Diameter | 14mm |
| ESR (Equivalent Series Resistance) | 170mR |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Ripple Current | 6A |
| RoHS Compliant | No |
| Series | B41692 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41692A7687Q009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.