TDK B41692A8228Q007 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Diameter | 21mm |
| ESR (Equivalent Series Resistance) | 38mR |
| Lead Diameter | 1mm |
| Length | 49mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 19.3A |
| RoHS Compliant | No |
| Series | B41692 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 63V |
| Weight | 0.881849oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B41692A8228Q007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.