This is a 680uF aluminum electrolytic capacitor with a maximum operating temperature of 125°C and a DC rated voltage of 63V. It has a tolerance of 30% and is packaged in bulk with 180 units per package. The capacitor has a high ripple current rating of 9.4A and a long lifespan of 5000 hours. It is available in an axial package with a diameter of 16mm and a length of 39mm.
TDK B41692A8687Q007 technical specifications.
| Capacitance | 680uF |
| Package/Case | Axial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Length | 39mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 180 |
| Packaging | Bulk |
| Ripple Current | 9.4A |
| RoHS Compliant | No |
| Series | B41692 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41692A8687Q007 to view detailed technical specifications.
No datasheet is available for this part.