TDK B41692B7158Q001 technical specifications.
| Capacitance | 1500uF |
| Voltage | 40VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 40VDC |
| Leakage Current | 364@5MinuA |
| Lifetime | 5000h |
| Size | 18 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41692B7158Q001 to view detailed technical specifications.
No datasheet is available for this part.