TDK B41693A0108Q007 technical specifications.
| Capacitance | 1mF |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| Voltage Rating | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41693A0108Q007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.