This 220uF aluminum electrolytic capacitor has a voltage rating of 75V and a tolerance of 30%. It is available in a bulk packaging with 360 units per package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and has a diameter of 16mm and a length of 1.181inch.
TDK B41693A227Q7 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 300mR |
| Impedance | 95mR |
| Length | 1.181inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 360 |
| Packaging | Bulk |
| Ripple Current | 2.8A |
| Series | B41693 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41693A227Q7 to view detailed technical specifications.
No datasheet is available for this part.