The B41693A5108Q9 is a 1mF axial aluminum electrolytic capacitor with a 25V voltage rating and 30% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and is available in quantities of 500 per reel. It has a high ripple current rating of 2.9A and a long lifespan of 5000 hours.
TDK B41693A5108Q9 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Impedance | 55mR |
| Length | 1.181inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.9A |
| Series | B41693 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41693A5108Q9 to view detailed technical specifications.
No datasheet is available for this part.