TDK B41693A5188Q007 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 29 |
| Polarity | POLARIZED |
| Manufacturer Series | B41693 |
| Capacitance | 1800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | B41693 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41693A5188Q007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.