TDK B41693A5477Q007 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Diameter | 14mm |
| ESR (Equivalent Series Resistance) | 260mR |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 4.2A |
| RoHS Compliant | No |
| Series | B41693 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 25V |
| Weight | 0.201062oz |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41693A5477Q007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
