The TDK B41693A5477Q7 is an aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 25V. It has an equivalent series resistance (ESR) of 260mR and an impedance of 102mR. The capacitor is rated for a ripple current of 1.95A and has a tolerance of 30%. It is available in an axial package with a length of 0.984inch and is designed for through-hole mounting. The operating temperature range is from -55°C to 125°C.
TDK B41693A5477Q7 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 260mR |
| Impedance | 102mR |
| Length | 0.984inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ripple Current | 1.95A |
| Series | B41693 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41693A5477Q7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.