TDK B41693A8128Q007 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 35mR |
| Lead Diameter | 1mm |
| Length | 49mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 8A |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41693A8128Q007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.